Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.260 |
| 5+ | $39.320 |
| 10+ | $37.590 |
| 25+ | $36.020 |
| 50+ | $34.600 |
| 100+ | $33.300 |
Price for:Each
Minimum: 1
Multiple: 1
$41.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 345 RF-0040-1
Newark Part No.09AN3009
Cable Length - Imperial1.57"
Cable Length - Metric40mm
Coaxial Cable TypeHabia Flexiform 405, 0.085" Semi Flexible
Connector Type ASMP Right Angle Jack
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
1.57"
Coaxial Cable Type
Habia Flexiform 405, 0.085" Semi Flexible
Connector Type B
TNC Bulkhead Jack
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
40mm
Connector Type A
SMP Right Angle Jack
Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
