Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCABLE 243 RF-0500-A-1
Newark Part No.11AN1270
Product RangeCABLE 243 RF Series
Your Part Number
250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.270 |
| 10+ | $19.890 |
| 25+ | $18.710 |
| 50+ | $17.670 |
| 100+ | $16.770 |
| 250+ | $15.960 |
Price for:Each
Minimum: 1
Multiple: 1
$21.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 243 RF-0500-A-1
Newark Part No.11AN1270
Product RangeCABLE 243 RF Series
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG178
Connector Type ASMA Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBrown
Product RangeCABLE 243 RF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG178
Connector Type B
SMA Bulkhead Jack
Jacket Color
Brown
SVHC
No SVHC (21-Jan-2025)
Cable Length - Metric
500mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CABLE 243 RF Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
