Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB728RF-0609-1
Newark Part No.15AN1989
Product RangeCAB728RF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.840 |
| 10+ | $6.280 |
| 25+ | $5.820 |
| 50+ | $5.420 |
| 100+ | $5.090 |
| 250+ | $4.800 |
| 500+ | $4.540 |
| 1000+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$6.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB728RF-0609-1
Newark Part No.15AN1989
Product RangeCAB728RF Series
Cable Length - Imperial24"
Cable Length - Metric609mm
Coaxial Cable TypeRG174LL
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket ColorBlack
Product RangeCAB728RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG174LL
Connector Type B
SMA Jack
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
609mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CAB728RF Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
