Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB661RF-0915-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.27AM3364
Your Part Number
205 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.960 |
| 5+ | $18.770 |
| 10+ | $17.580 |
| 25+ | $16.770 |
| 50+ | $16.550 |
| 100+ | $15.380 |
| 250+ | $13.370 |
Price for:Each
Minimum: 1
Multiple: 1
$19.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB661RF-0915-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.27AM3364
Cable Length - Imperial36"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric915mm
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBrown
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
915mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Plug
Jacket Color
Brown
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
