Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB628RF-0050-A-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN4468
Product RangeCAB628RF Series
Your Part Number
1,000 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 10+ | $3.680 |
| 25+ | $3.400 |
| 50+ | $3.210 |
| 100+ | $3.000 |
| 250+ | $2.770 |
| 500+ | $2.650 |
| 1000+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB628RF-0050-A-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN4468
Product RangeCAB628RF Series
Cable Length - Imperial2"
Cable Length - Metric50mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MH4L Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorGrey
Product RangeCAB628RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
2"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
Grey
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
50mm
Connector Type A
IPEX MH4L Right Angled Plug
Impedance
50ohm
Product Range
CAB628RF Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
