Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB530RF-0200-A-1
Newark Part No.11AN1279
Product RangeCAB530RF Series
Your Part Number
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.210 |
| 10+ | $17.030 |
| 25+ | $16.020 |
| 50+ | $15.130 |
| 100+ | $14.360 |
| 250+ | $13.670 |
Price for:Each
Minimum: 1
Multiple: 1
$18.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB530RF-0200-A-1
Newark Part No.11AN1279
Product RangeCAB530RF Series
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Coaxial Cable Type1.37mm Low Loss Coax
Connector Type AIPEX MHF4L Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeCAB530RF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
7.87"
Coaxial Cable Type
1.37mm Low Loss Coax
Connector Type B
SMA Bulkhead Jack
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Cable Length - Metric
200mm
Connector Type A
IPEX MHF4L Right Angled Plug
Impedance
50ohm
Product Range
CAB530RF Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
