Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB468RF-0100-A-1
Newark Part No.11AN1278
Product RangeCAB468RF Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $3.020 |
| 25+ | $2.800 |
| 50+ | $2.610 |
| 100+ | $2.450 |
| 250+ | $2.310 |
| 500+ | $2.190 |
| 1000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB468RF-0100-A-1
Newark Part No.11AN1278
Product RangeCAB468RF Series
Cable Length - Imperial3.93"
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MHFI Right Angled Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket ColorGrey
Product RangeCAB468RF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
3.93"
Coaxial Cable Type
1.13mm
Connector Type B
SMA RP Bulkhead Jack
Jacket Color
Grey
SVHC
No SVHC (21-Jan-2025)
Cable Length - Metric
100mm
Connector Type A
IPEX MHFI Right Angled Plug
Impedance
50ohm
Product Range
CAB468RF Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
