Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBG306-03-A-1-0400-L-BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel90AJ5669
Cut Tape90AJ5668
Product RangeBG306 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.601 | $0.00 |
| Total Price | $0.60 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.000 |
| 100+ | $0.850 |
| 500+ | $0.739 |
| 1000+ | $0.656 |
| 2500+ | $0.593 |
| 5000+ | $0.543 |
| 10000+ | $0.501 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.601 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBG306-03-A-1-0400-L-BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel90AJ5669
Cut Tape90AJ5668
Product RangeBG306 Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Connector MountingSurface Mount Straight
Product RangeBG306 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
BG306 Series
Contact Plating
Gold Flash Plated Contacts
Alternatives for BG306-03-A-1-0400-L-B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
