Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GCT |
|---|---|
| Manufacturer Part No | BF060-06A-B-0600-0280-0305-L-DCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67AK3113 |
| Product Range | BF060 Series |
| Your Part Number |
490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.312 |
| 100+ | $0.297 |
| 250+ | $0.278 |
| 500+ | $0.266 |
| 1000+ | $0.251 |
| 2500+ | $0.233 |
| 5000+ | $0.215 |
Price for:Each
Minimum: 10
Multiple: 10
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GCT |
|---|---|
| Manufacturer Part No | BF060-06A-B-0600-0280-0305-L-DCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67AK3113 |
| Product Range | BF060 Series |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | BF060 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Flash Plated Contacts |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | BF060 Series |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
