Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part No10-06-A-0101-C-4-08-4-T-HFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN2066
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.953 |
| 100+ | $0.845 |
| 250+ | $0.761 |
| 500+ | $0.693 |
| 1000+ | $0.638 |
| 2500+ | $0.593 |
| 5000+ | $0.554 |
Price for:Each
Minimum: 10
Multiple: 10
$9.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part No10-06-A-0101-C-4-08-4-T-HFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN2066
No. of Conductors6Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial3.98"
Cable Length - Metric101mm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Conductors
6Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
101mm
Product Range
-
Pitch Spacing
1mm
Cable Length - Imperial
3.98"
Jacket Color
White
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
