Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoBF121-06-A-0-L-C
Newark Part No.64AK6825
Product RangeBF121 Series
Your Part Number
4,800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1200+ | $0.637 |
| 2400+ | $0.593 |
| 4800+ | $0.556 |
| 7200+ | $0.533 |
| 12000+ | $0.513 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$764.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBF121-06-A-0-L-C
Newark Part No.64AK6825
Product RangeBF121 Series
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts6Contacts
Connector MountingSurface Mount
Product RangeBF121 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
BF121 Series
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Alternatives for BF121-06-A-0-L-C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate