Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoBF100-04-A-D-0-0640-L-C
Newark Part No.64AK6752
Product RangeBF100 Series
Your Part Number
2,458 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.439 |
| 100+ | $0.389 |
| 500+ | $0.351 |
| 1000+ | $0.321 |
| 2500+ | $0.296 |
| 5000+ | $0.286 |
| 10000+ | $0.285 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBF100-04-A-D-0-0640-L-C
Newark Part No.64AK6752
Product RangeBF100 Series
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts4Contacts
Connector MountingSurface Mount
Product RangeBF100 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2mm
No. of Contacts
4Contacts
Product Range
BF100 Series
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Alternatives for BF100-04-A-D-0-0640-L-C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate