Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBD060-06-A-N-0230-L-GCopy
Newark Part No.67R7466
Product RangeBD060 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.293 |
Price for:Each
Minimum: 3000
Multiple: 100
$879.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBD060-06-A-N-0230-L-GCopy
Newark Part No.67R7466
Product RangeBD060 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
Product RangeBD060 Series
No. of Contacts6Contacts
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
BD060 Series
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
1.27mm
No. of Rows
2Rows
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole Straight
Technical Docs (3)
Alternatives for BD060-06-A-N-0230-L-G
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
