Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGATEWORKS
Manufacturer Part NoGW3092-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.14AN9606
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.550 |
Price for:Each
Minimum: 1
Multiple: 1
$69.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
For Use With
Gateworks GW7200 Series Venice Single Board Computers
External Width
85mm
Enclosure Material
Aluminium
Product Range
-
External Height
46.7mm
External Depth
105mm
Body Color
Black
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
