Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GATEWORKS |
|---|---|
| Manufacturer Part No | GW11050-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90AK4842 |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $646.310 |
Price for:Each
Minimum: 1
Multiple: 1
$646.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GATEWORKS |
|---|---|
| Manufacturer Part No | GW11050-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90AK4842 |
| Silicon Manufacturer | NXP |
| No. of Bits | 64bit |
| Silicon Family Name | i.MX8M Plus |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A53 |
| Silicon Core Number | - |
| Kit Contents | SBC GW7400, U-Boot Bootloader, Ubuntu Linux Board Support Package, Cables, Pwr Supply, JTAG Prog |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Silicon Family Name | i.MX8M Plus |
| Core Sub-Architecture | Cortex-A53 |
| Kit Contents | SBC GW7400, U-Boot Bootloader, Ubuntu Linux Board Support Package, Cables, Pwr Supply, JTAG Prog |
| SVHC | To Be Advised |
| No. of Bits | 64bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | - |
| Product Range | - |
Legislation and Environmental
| US ECCN: | 5A991B1 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
