Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGATEWORKS
Manufacturer Part NoGW11049-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK5975
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $825.940 |
Price for:Each
Minimum: 1
Multiple: 1
$825.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGATEWORKS
Manufacturer Part NoGW11049-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK5975
Silicon ManufacturerNXP
Processor Core TypeNXP ARM Cortex A53 Quad Core
No. of Bits64bit
Silicon Family Namei.MX8M
Processor Speed1.6GHz
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53
Silicon Core Number-
Operating SystemUbuntu Linux
Operating Temperature Range-40°C to +85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Silicon Manufacturer
NXP
No. of Bits
64bit
Processor Speed
1.6GHz
Core Sub-Architecture
Cortex-A53
Kit Contents
i.MX8M, U-Boot Bootloader, Ubuntu Linux Brd, Interface Cable, Power Supply, JTAG Prog
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (17-Jan-2023)
Processor Core Type
NXP ARM Cortex A53 Quad Core
Silicon Family Name
i.MX8M
Core Architecture
ARM
Silicon Core Number
-
Operating System
Ubuntu Linux
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
