Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GATEWORKS |
|---|---|
| Manufacturer Part No | GW11049-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 32AK4908 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $562.230 |
Price for:Each
Minimum: 1
Multiple: 1
$562.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GATEWORKS |
|---|---|
| Manufacturer Part No | GW11049-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 32AK4908 |
| Technical Datasheet | |
| Processor Core Type | NXP ARM Cortex A53 Quad Core |
| Silicon Manufacturer | Gateworks |
| No. of Bits | 64bit |
| Core Number | GW7300 |
| Silicon Family Name | i.MX8M |
| Core Architecture | ARM |
| Processor Speed | 1.6GHz |
| Core Sub-Architecture | Cortex-A53 |
| Silicon Core Number | GW7300 |
| Kit Contents | GW7300, U-Boot Boot Loader, Ubuntu Linux Board, Ethernet & Accessory Cable, JTAG Prog |
| Operating System | Ubuntu Linux |
| Operating Temperature Range | -40°C to +85°C |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Processor Core Type | NXP ARM Cortex A53 Quad Core |
|---|---|
| No. of Bits | 64bit |
| Silicon Family Name | i.MX8M |
| Processor Speed | 1.6GHz |
| Silicon Core Number | GW7300 |
| Operating System | Ubuntu Linux |
| Product Range | - |
| Silicon Manufacturer | Gateworks |
|---|---|
| Core Number | GW7300 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A53 |
| Kit Contents | GW7300, U-Boot Boot Loader, Ubuntu Linux Board, Ethernet & Accessory Cable, JTAG Prog |
| Operating Temperature Range | -40°C to +85°C |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A991B1 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
