Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGATEWORKS
Manufacturer Part NoGW11047-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32AK4906
Your Part Number
1 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $397.290 |
Price for:Each
Minimum: 1
Multiple: 1
$397.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGATEWORKS
Manufacturer Part NoGW11047-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32AK4906
Technical Datasheet
Silicon ManufacturerGateworks
Processor Core TypeARM Cortex A53 Quad Core
No. of Bits64bit
Core NumberGW7100
Silicon Family Namei.MX8M
Core ArchitectureARM
Processor Speed1.6GHz
Core Sub-ArchitectureCortex-A53
Silicon Core NumberGW7100
Kit ContentsGW7100
Operating SystemUbuntu Linux
Operating Temperature Range-40°C to +85°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Silicon Manufacturer
Gateworks
No. of Bits
64bit
Silicon Family Name
i.MX8M
Processor Speed
1.6GHz
Silicon Core Number
GW7100
Operating System
Ubuntu Linux
Product Range
-
Processor Core Type
ARM Cortex A53 Quad Core
Core Number
GW7100
Core Architecture
ARM
Core Sub-Architecture
Cortex-A53
Kit Contents
GW7100
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
