Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGARDTEC
Manufacturer Part NoSC120-P15/45Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06AC7156
Your Part Number
640 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $3.410 |
| 25+ | $3.200 |
| 50+ | $2.960 |
| 100+ | $2.780 |
| 250+ | $2.560 |
| 500+ | $2.330 |
| 1000+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoSC120-P15/45Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06AC7156
Fan Frame Size120mm
For Use With120mm Axial Fans
Fixing Centers104.9mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
120mm
Fixing Centers
104.9mm
Guard Material
Plastic
SVHC
No SVHC (04-Feb-2026)
For Use With
120mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Alternatives for SC120-P15/45
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
