Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGARDTEC
Manufacturer Part NoSC120-P10Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.06AC7154
Your Part Number
283 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.460 |
| 25+ | $1.380 |
| 50+ | $1.310 |
| 100+ | $1.200 |
| 250+ | $1.100 |
| 500+ | $0.978 |
| 1000+ | $0.892 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoSC120-P10Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.06AC7154
Fan Guard TypePlastic
For Use With120mm Axial Fans
Fixing Centers104.8mm
Color / FinishBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centers
104.8mm
Product Range
-
For Use With
120mm Axial Fans
Color / Finish
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SC120-P10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
