Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNAVITAS
Manufacturer Part NoNVG033A10TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN7174
Product RangeGaNFast Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.030 |
| 50+ | $5.430 |
| 100+ | $5.060 |
| 250+ | $4.660 |
| 500+ | $4.170 |
| 1000+ | $3.500 |
| 2500+ | $3.370 |
| 5000+ | $3.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNVG033A10TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN7174
Product RangeGaNFast Series
Drain Source Voltage Vds100V
Continuous Drain Current Id76A
Drain Source On State Resistance2400µohm
Typical Gate Charge11nC
Transistor Case StylePQFN
Transistor MountingSurface Mount
No. of Pins6Pins
Product RangeGaNFast Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
2400µohm
Transistor Case Style
PQFN
No. of Pins
6Pins
Qualification
-
Continuous Drain Current Id
76A
Typical Gate Charge
11nC
Transistor Mounting
Surface Mount
Product Range
GaNFast Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
