Print Page
T1C12400200-08F
LED DRIVER, CONSTANT CURRENT, 0.2A, 8W ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

147 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
Price for:Each
Minimum: 1
Multiple: 1
$6.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoT1C12400200-08FCopy
Newark Part No.59AM3532
Power Supply ApplicationsLED Lighting
Output Power Max8W
Output Voltage Max42V
Output Current200mA
LED Driver ModeConstant Current
Input Voltage Min220V
Input Voltage Max240V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
240V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
8W
Output Current
200mA
Input Voltage Min
220V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate