Print Page
T1C12400150-06F
LED DRIVER, CONSTANT CURRENT, 0.15A, 6W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULHAM
Manufacturer Part NoT1C12400150-06FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM3531
Your Part Number
126 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.020 |
| 5+ | $8.530 |
| 10+ | $8.120 |
| 25+ | $7.540 |
| 50+ | $7.000 |
| 100+ | $6.500 |
| 250+ | $5.970 |
Price for:Each
Minimum: 1
Multiple: 1
$9.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoT1C12400150-06FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM3531
Power Supply ApplicationsLED Lighting
Output Power Max6W
Output Voltage Max42V
Output Current150mA
LED Driver ModeConstant Current
Input Voltage Min220V
Input Voltage Max240V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
240V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
6W
Output Current
150mA
Input Voltage Min
220V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate