Print Page
T1A2240200P-80EE
LED DRIVER, CONSTANT CURRENT, 2A, 80W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULHAM
Manufacturer Part NoT1A2240200P-80EECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59AM3530
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.680 |
| 5+ | $92.270 |
| 10+ | $89.510 |
| 25+ | $85.340 |
| 50+ | $79.630 |
Price for:Each
Minimum: 1
Multiple: 1
$97.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoT1A2240200P-80EECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59AM3530
Power Supply ApplicationsLED Lighting
Output Power Max80W
Output Voltage Max54V
Output Current2A
LED Driver ModeConstant Current
Input Voltage Min196V
Input Voltage Max264V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
80W
Output Current
2A
Input Voltage Min
196V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate