Print Page
T1A2240105S-42EE
LED DRIVER, CONSTANT CURRENT, 1.05A, 42W ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.080 |
Price for:Each
Minimum: 1
Multiple: 1
$47.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoT1A2240105S-42EECopy
Newark Part No.59AM3523
Power Supply ApplicationsLED Lighting
Output Power Max42W
Output Voltage Max42V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max264V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
42W
Output Current
1.05A
Input Voltage Min
180V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate