Print Page
T1A2240105P-36FE
LED DRIVER, CONSTANT CURRENT, 1.05A, 36W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULHAM
Manufacturer Part NoT1A2240105P-36FECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59AM3521
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.050 |
| 5+ | $39.040 |
| 10+ | $37.270 |
| 25+ | $35.260 |
| 50+ | $32.760 |
| 100+ | $30.750 |
| 250+ | $27.750 |
| 5000+ | $27.200 |
Price for:Each
Minimum: 1
Multiple: 1
$42.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoT1A2240105P-36FECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59AM3521
Power Supply ApplicationsLED Lighting
Output Power Max36W
Output Voltage Max54V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min196V
Input Voltage Max264V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
36W
Output Current
1.05A
Input Voltage Min
196V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate