Print Page
FHSAC1UNV40L
LED Driver, LED Lighting, 40 W, 55 V, 1.4 A, Constant Current, 120 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULHAM
Manufacturer Part NoFHSAC1UNV40LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AM9674
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $228.300 |
| 5+ | $215.280 |
| 10+ | $205.580 |
| 25+ | $193.530 |
| 50+ | $180.790 |
Price for:Each
Minimum: 1
Multiple: 1
$228.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoFHSAC1UNV40LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AM9674
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max40W
Output Voltage Max55V
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min120V
Input Voltage Max277V
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
55V
LED Driver Mode
Constant Current
Input Voltage Max
277V
SVHC
To Be Advised
Output Power Max
40W
Output Current
1.4A
Input Voltage Min
120V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate