Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFUJIKURA / DDK CONNECTORS
Manufacturer Part NoDMS3106A14S-2PY-FCopy
Newark Part No.81AK0021
Product RangeDMS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.990 |
| 5+ | $23.270 |
| 10+ | $22.130 |
| 25+ | $21.090 |
| 50+ | $19.850 |
| 100+ | $18.750 |
Price for:Each
Minimum: 1
Multiple: 1
$24.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFUJIKURA / DDK CONNECTORS
Manufacturer Part NoDMS3106A14S-2PY-FCopy
Newark Part No.81AK0021
Product RangeDMS Series
Technical Datasheet
Product RangeDMS Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement14S-2
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Zinc Alloy
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationY
Service ClassGeneral Duty
SVHCTo Be Advised
Technical Specifications
Product Range
DMS Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Pin
Insert Arrangement
14S-2
Connector Body Plating
Black Zinc Alloy
Contact Plating
Silver
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
Y
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
