Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFUJIKURA / DDK CONNECTORS
Manufacturer Part NoDMS3102A36-10PW-F
Newark Part No.81AK0010
Product RangeDMS Series
Technical Datasheet
100 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.800 |
| 5+ | $45.770 |
| 10+ | $44.740 |
| 25+ | $40.880 |
| 50+ | $39.850 |
| 100+ | $37.030 |
| 250+ | $35.480 |
Price for:Each
Minimum: 1
Multiple: 1
$46.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFUJIKURA / DDK CONNECTORS
Manufacturer Part NoDMS3102A36-10PW-F
Newark Part No.81AK0010
Product RangeDMS Series
Technical Datasheet
Product RangeDMS Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts48Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement36-10
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Zinc Alloy
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationW
Service ClassGeneral Duty
SVHCTo Be Advised
Technical Specifications
Product Range
DMS Series
Circular Connector Shell Style
Box Mount Receptacle
Circular Contact Type
Solder Pin
Insert Arrangement
36-10
Connector Body Plating
Black Zinc Alloy
Contact Plating
Silver
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
48Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
W
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate