New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Daughter Boards & Modules - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    V2-EVAL-EXT64

                                                                                                    Daughter Board VNC2, Embedded USB Host Chip, Two USB Type A Connectors, 64pin QFN Package

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI V2-EVAL-EXT64
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoV2-EVAL-EXT64
                                                                                                    Newark Part No.79R6691
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoV2-EVAL-EXT64
                                                                                                    Newark Part No.79R6691
                                                                                                    Silicon ManufacturerFTDI
                                                                                                    Silicon Core NumberVNC2
                                                                                                    Silicon Family NameVinculum II
                                                                                                    For Use WithV2-EVAL Kit
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The V2-EVAL-EXT64 is the VNC2 daughterboard module with 64 pin QFN VNC2 device. This daughter board is used with V2-EVAL evaluation board. The V2-EVAL is a hardware platform designed to support easy evaluation of Vinculum-II (VNC2) embedded USB host controller devices. The V2-EVAL kit requires a VNC2 based daughterboard module to be installed into the V2-EVAL base board socket site, in order to enable development with the kit. Vinculum-II (VNC2) is 2nd generation of USB controllers and its features a powerful 16bit MCU core with embedded 256KB Flash and 16KB RAM memory. This controller supports a range of flexible interfaces including UART, SPI, FIFO and PWM. Prior to first powering the board, users must ensure that the daughterboard module hosting the VNC2 chip is correctly installed on to the main V2-Eval board. The V2-Eval board has 4 socket connectors, J1-J4, onto which the VNC2 daughterboard module is installed.

                                                                                                    • Daughterboard dimensions: 37.9mm x 32.48mm x 10.0mm (L x W x H)
                                                                                                    • 4 channel DMA controller and general purpose timers
                                                                                                    • Programmable UART interface, supports up to 6MBaud transfers
                                                                                                    • 8bit wide FIFO interface
                                                                                                    • SPI interface
                                                                                                    • PWM (Pulse Width Modulation) interface
                                                                                                    • Support for reduced power modes
                                                                                                    • Enhanced features with Vinculum software tool suite
                                                                                                    • Based on royalty free flexible 'C' based integrated development environment
                                                                                                    • Debug interface for real time hardware based code debug

                                                                                                    Warnings

                                                                                                    Without proper anti static handling the board can be damaged. Therefore, take anti static precautions while handling the board.

                                                                                                    Notes

                                                                                                    Please check that the VNC2 daughterboard module is correctly installed onto the V2-eval board prior to power up. Incorrect installation can cause the VNC2 to not function.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    FTDI

                                                                                                    Silicon Family Name

                                                                                                    Vinculum II

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    VNC2

                                                                                                    For Use With

                                                                                                    V2-EVAL Kit

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.