Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFTDI
Manufacturer Part NoFT4232H-56Q-TRAYCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.15AN6373
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.680 |
Price for:Each
Minimum: 1
Multiple: 1
$13.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoFT4232H-56Q-TRAYCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.15AN6373
Bridge TypeUSB 2.0 to UART/MPSSE
Supply Voltage Min1.62V
Supply Voltage Max1.98V
IC Case / PackageVQFN-EP
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bridge Type
USB 2.0 to UART/MPSSE
Supply Voltage Max
1.98V
No. of Pins
56Pins
Operating Temperature Max
85°C
Qualification
-
Supply Voltage Min
1.62V
IC Case / Package
VQFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
