Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC7BSCCMM7.3728-T1Copy
Newark Part No.78AK5631
Product RangeFC7BS Series
Your Part Number
980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.320 |
| 25+ | $1.210 |
| 50+ | $1.190 |
| 100+ | $1.160 |
| 250+ | $1.100 |
| 500+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC7BSCCMM7.3728-T1Copy
Newark Part No.78AK5631
Product RangeFC7BS Series
Frequency Nom7.3728MHz
Product RangeFC7BS Series
Crystal Frequency7.3728MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 7mm x 5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
7.3728MHz
Crystal Frequency
7.3728MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 7mm x 5mm
Operating Temperature Max
85°C
Product Range
FC7BS Series
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
