Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC5BQCCMC24.0-T1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel77AK4647
Re-Reel78AK5626RL
Cut Tape78AK5626
Product RangeFC5BQ Series
Your Part Number
314 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.960 |
| 25+ | $0.881 |
| 50+ | $0.865 |
| 100+ | $0.849 |
| 250+ | $0.809 |
| 500+ | $0.746 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.762 |
| 2000+ | $0.691 |
| 4000+ | $0.621 |
| 6000+ | $0.599 |
| 10000+ | $0.586 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC5BQCCMC24.0-T1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel77AK4647
Re-Reel78AK5626RL
Cut Tape78AK5626
Product RangeFC5BQ Series
Frequency Nom24MHz
Product RangeFC5BQ Series
Crystal Frequency24MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
24MHz
Crystal Frequency
24MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Product Range
FC5BQ Series
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
0°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for FC5BQCCMC24.0-T1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
