Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC4STCBMF4.0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AK5621
Product RangeFC4ST Series
Your Part Number
205 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.624 |
| 10+ | $0.551 |
| 100+ | $0.505 |
| 500+ | $0.451 |
| 1000+ | $0.430 |
| 2500+ | $0.420 |
| 10000+ | $0.409 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC4STCBMF4.0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AK5621
Product RangeFC4ST Series
Frequency Nom4MHz
Product RangeFC4ST Series
Crystal Frequency4MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageThrough Hole, 11.35mm x 4.65mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
4MHz
Crystal Frequency
4MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11.35mm x 4.65mm
Operating Temperature Max
70°C
Product Range
FC4ST Series
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
