Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC4SDCBMF11.0592-T1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel77AK4627
Re-Reel78AK5599RL
Cut Tape78AK5599
Product RangeFC4SD Series
Your Part Number
153 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.245 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.245 |
| 50+ | $0.201 |
| 100+ | $0.193 |
| 250+ | $0.184 |
| 500+ | $0.177 |
| 1000+ | $0.173 |
| 2500+ | $0.170 |
| 5000+ | $0.166 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.141 |
| 5000+ | $0.138 |
| 10000+ | $0.128 |
| 20000+ | $0.119 |
| 30000+ | $0.111 |
| 50000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC4SDCBMF11.0592-T1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel77AK4627
Re-Reel78AK5599RL
Cut Tape78AK5599
Product RangeFC4SD Series
Frequency Nom11.0592MHz
Product RangeFC4SD Series
Crystal Frequency11.0592MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 11.7mm x 5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
11.0592MHz
Crystal Frequency
11.0592MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.7mm x 5mm
Operating Temperature Max
70°C
Product Range
FC4SD Series
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for FC4SDCBMF11.0592-T1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
