Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | HD5-MICCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 93AK8621 |
| Your Part Number |
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $751.230 |
| 2+ | $715.230 |
| 5+ | $688.430 |
Price for:Each
Minimum: 1
Multiple: 1
$751.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | HD5-MICCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 93AK8621 |
| Magnification | 0.7x to 4.5x |
| For Use With | Circuit Board Inspection Industry |
| Working Distance | 95mm |
| Camera Type | 51 Mega Pixel |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Magnification | 0.7x to 4.5x |
|---|---|
| Working Distance | 95mm |
| Product Range | - |
| For Use With | Circuit Board Inspection Industry |
|---|---|
| Camera Type | 51 Mega Pixel |
| SVHC | No SVHC (23-Jan-2024) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
