Print Page
DS220
Fiber Glass Laminate, CNC Isolation Routing Drilling Machines/Dry Film Laminators, FR4 Epoxy, 1.6mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFORTEX
Manufacturer Part NoDS220Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60AJ3621
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.540 |
| 10+ | $5.300 |
| 25+ | $4.980 |
| 50+ | $4.620 |
| 100+ | $4.350 |
| 250+ | $4.020 |
| 500+ | $3.670 |
| 1000+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$5.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORTEX
Manufacturer Part NoDS220Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60AJ3621
Technical Datasheet
Accessory TypeFibre Glass Laminate
For Use WithCNC Isolation Routing Drilling Machines, Dry Film Laminators & Screen Printed Resists
SVHCNo SVHC (23-Jan-2024)
Product Overview
DS220 is a double sided copper clad. It is a FR4 epoxy glass laminate material ideal for the production of high quality printed circuit boards with CNC isolation routing drilling machines, dry film laminators, screen printed resists, LDI laser direct imaging and etching processes. This laminate is manufactured and tested in accordance with IPC4101C/21.
- 1.6mm thickness, 35 micron/1oz copper foil
- 35 dissipation factor, 5.4 dielectric constant
- 20secs solderbath resistance (260°C)
- Size is 100 x 220 x 1.6mm
Technical Specifications
Accessory Type
Fibre Glass Laminate
SVHC
No SVHC (23-Jan-2024)
For Use With
CNC Isolation Routing Drilling Machines, Dry Film Laminators & Screen Printed Resists
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
