Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The FN1-0562B230SGW is a 0.56-inch single digit 7-segment Display with common anode connection and blue emitting colour.
- 470nm Dominant wavelength
- High segment intensity
- Wide viewing angle
- Grey face
- White segment
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
LED Color
Blue
Forward Voltage
3.7V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (27-Jun-2024)
Forward Current If
10mA
Luminous Intensity
8mcd
Character Size
14.2mm
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
