Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part NoPM9540/TWECopy
Newark Part No.06C1049
Technical Datasheet
Tweezer TypeSMD Handling
Tweezer Tip Type-
Overall Length-
Tip Style-
Tweezer Body Material-
Tweezer Tip Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
Tweezer Type
SMD Handling
Overall Length
-
Tweezer Body Material
-
Product Range
-
Tweezer Tip Type
-
Tip Style
-
Tweezer Tip Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
