Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | PLS 3G KITCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 98AC8201 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $503.990 |
Price for:Each
Minimum: 1
Multiple: 1
$503.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | PLS 3G KITCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 98AC8201 |
| Technical Datasheet | |
| Kit Contents | PLS 3G Laser Level, Pouch, Battery Pack, Floor Stand, L-Bracket, Reflective Target, Safety Sheet |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
PLS 3G 3 point green laser kit has fast settling, self-levelling pendulum gives accurate point and reference lines instantly. It is used in steel stud framing, HVAC installation, electrical and residential construction.
- Battery powered, self-levelling and professional grade instrument
- Accuracy is ≤1/8in at 30ft(≤3mm at 10m)
- 90° up, down, forward point laser direction
- Equipped with a pendulum lock to secure the laser during transport or if dropped
- IP 54 rating
Contents
PLS 3G laser level, PLS canvas pouch, PLS BP5 alkaline battery pack, PLS FS floor stand, PLS MLB magnetic L-bracket, PLS GRT4 green reflective target, Safety sheet and quick reference guide.
Technical Specifications
| Kit Contents | PLS 3G Laser Level, Pouch, Battery Pack, Floor Stand, L-Bracket, Reflective Target, Safety Sheet |
|---|---|
| SVHC | No SVHC (15-Jun-2015) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
