Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoLVD2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.30M9568
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 12+ | $59.990 |
Price for:Each
Minimum: 12
Multiple: 12
$719.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoLVD2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.30M9568
Voltage Measuring Range AC90V to 600V
Meter Display TypeLED
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
LVD2 is a non-contact voltage tester. LVD2 volt light, offered by Fluke, combines a non-contact AC voltage detector and LED flashlight into one easy-to-use pen-style design. It features dual sensitivity detection, turning blue from 1” to 5” (2.54cm to 12.7cm) from the source and red when at the source. The LVD2 is a CAT IV 600V rated and is suitable for commercial and industrial applications.
- Non-contact AC voltage tester and LED flashlight
- Detects from 90 to 600V AC
- Features dual-sensitivity for two levels of detection
- Indicates proximity to AC voltage source with blue light
- Indicates you’re at the source with red light
- Ultra-bright white LED light with 100,000-hour bulb life
- Safety rated to CAT IV 600V
- Operating temperature range from 0°C to 50°C
Contents
Non-contact voltage tester, AAA battery.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Voltage Measuring Range AC
90V to 600V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Meter Display Type
LED
Operating Temperature Max
50°C
Plug Type
-
Alternatives for LVD2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
