Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoI410Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01F006
Also Known As095969048194
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $356.990 |
Price for:Each
Minimum: 1
Multiple: 1
$356.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI410Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01F006
Also Known As095969048194
Technical Datasheet
Meter Side Connector4mm Double Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max400A
Current Range Min500mA
For Use WithFluke Digital Multimeters
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
I410 is an AC/DC current clamp. The Fluke i410 AC/DC current clamp expands the functionality of digital multimeters and measures up to 400 amps for both AC and DC current. The Large clamp claw gives you access to difficult to reach areas. The kit includes a handy carrying case.
- Battery-powered Hall effect probe measures 1A to 400A
- 1mV/A output guarantees easy reading on your meter
- Take accurate current readings without breaking the circuit
- Maximum conductor Ø 32mm
- CAT III 600 V safety rating
- One year warranty
Technical Specifications
Meter Side Connector
4mm Double Banana Plug, Shrouded
Current Range Max
400A
For Use With
Fluke Digital Multimeters
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Current Clamp
Current Range Min
500mA
Product Range
-
Technical Docs (3)
Alternatives for I410
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
