Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part NoI1A/10A CLAMP PQ3Copy
Newark Part No.71M4064
Technical Datasheet
Meter Side ConnectorFluke Flex Jack
Probe Side ConnectorCurrent Clamp
Current Range Max10A
Current Range Min25mA
For Use WithFluke 1735 and 1740 Series
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
I1A/10A CLAMP PQ3 current clamp sets (the clamp) have been designed for applications with fluke 1735 and 1740 series products for accurate non-intrusive measurement of ac currents. Using latest technologies (integrated memory for calibration data) provides current ranges from 0.025A up to 10A in a frequency range of 40Hz to 5kHz.
- Maximum conductor size is 0.59inch diameter, bus bar is 0.59inch x 0.66inch
- Cable length is 2m, length of measuring head is 122cm
- Operating temperature range from -10°C to +55°C
- Load impedance for voltage output is ≥1Mohm, <lt/>100pF
- Safety standards are IEC/EN61010-1: 2001, IEC/EN61010-2-032:2002, IEC/EN61010-031:2002
- Nominal current is 1/10A AC rms, overload is upto 13A rms
- Number of phases are 3
- Working voltage is 600VAC rms or DC
Warnings
To avoid electric shock, use caution during installation, high voltages and currents may be present in circuit under test. Do not use the Clamp if damaged.
Technical Specifications
Meter Side Connector
Fluke Flex Jack
Current Range Max
10A
For Use With
Fluke 1735 and 1740 Series
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Current Clamp
Current Range Min
25mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
