New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Print Page

                                                                                                  FLUKE-TC01A 9HZ

                                                                                                  Thermal Imager, Mobile, 250 mm - 5 m, -10 °C, 550 °C, 256 x 192, 0.05 K, 56° x 42°

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLUKE-TC01A 9HZ
                                                                                                  FLUKE FLUKE-TC01A 9HZ
                                                                                                  FLUKE FLUKE-TC01A 9HZ
                                                                                                  FLUKE FLUKE-TC01A 9HZ
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-TC01A 9HZ
                                                                                                  Newark Part No.13AM4108
                                                                                                  Product RangeiSee Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-TC01A 9HZ
                                                                                                  Newark Part No.13AM4108
                                                                                                  Product RangeiSee Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Min-10°C
                                                                                                  Temperature Max550°C
                                                                                                  IR Resolution256 x 192
                                                                                                  Thermal Sensitivity (NETD)0.05K
                                                                                                  Field of View (H X V)56° x 42°
                                                                                                  IR Focus Distance Min-
                                                                                                  Image Capture Frequency9Hz
                                                                                                  Manufacturer Warranty2 Years
                                                                                                  Product RangeiSee Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  FLUKE-TC01A 9HZ is a Fluke iSee™ mobile thermal camera. With the Fluke iSee™ mobile thermal camera, temperature can be measured and thermal imaging detection can be carried out anytime and anywhere by conveniently inserting it into the Type C of a smartphone. Experience fast and easy inspections on the go with Fluke iSee™ mobile Thermal Camera, weighing just 22g. It takes only a second to start using. The wide temperature measurement range, up to 550°C (1022°F), makes it suitable for various applications, including inspecting electrical cabinets, identifying HVAC issues, and installing underfloor heating. Fluke iSee boasts professional-grade image quality, comparable to high-end thermal cameras, with a 256 x 192 pixel thermal resolution and smooth video recording at a 9Hz frame rate. Additionally, our software offers comprehensive spot, line, and area temperature analysis for precise diagnostics.

                                                                                                  • 9Hz frame rate
                                                                                                  • Temperature range from -10°C to 550°C/14°F to 1022°F
                                                                                                  • ±2% or ±2°C/3.6°F accuracy to ensure reliable results
                                                                                                  • Temperature measurement distance 0.25m to 5m (-20℃/-4°F to 10℃/50°F, only for 0.25m to 3m)
                                                                                                  • 50mk (0.05°C or 0.0.09°F) thermal sensitivity for fine differences
                                                                                                  • Customize image view with more than 10 standard or custom color palettes
                                                                                                  • 3.2mm fixed focal length, internal shutter mode, 3.81mrad spatial resolution
                                                                                                  • Spectral range 8 to 14 μm, Field of view (H x V) 56° x 42°
                                                                                                  • IEC 60529: IP54 rated (with the protective cover for Type C)
                                                                                                  • Dimension (L x W x H) is 2.36 x 1.32 x 0.44in

                                                                                                  Contents

                                                                                                  TC01A thermal camera, Packaging box, User manual.

                                                                                                  Technical Specifications

                                                                                                  Temperature Min

                                                                                                  -10°C

                                                                                                  IR Resolution

                                                                                                  256 x 192

                                                                                                  Field of View (H X V)

                                                                                                  56° x 42°

                                                                                                  Image Capture Frequency

                                                                                                  9Hz

                                                                                                  Product Range

                                                                                                  iSee Series

                                                                                                  Temperature Max

                                                                                                  550°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  0.05K

                                                                                                  IR Focus Distance Min

                                                                                                  -

                                                                                                  Manufacturer Warranty

                                                                                                  2 Years

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.