
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE-87V-MAXCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 40AH0535 |
| Product Range | 80 Series V |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $635.990 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE-87V-MAXCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 40AH0535 |
| Product Range | 80 Series V |
| Technical Datasheet | |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature |
| No. of Digits | 4.5 |
| DMM Response Type | True RMS |
| Display Count | 19999 |
| Range Selection | Auto, Manual |
| Voltage Measure DC Max | 1kV |
| Voltage Measure AC Max | 1kV |
| Current Measure DC Max | 10A |
| Current Measure AC Max | 10A |
| Resistance Measure Max | 50Mohm |
| Manufacturer Warranty | Limited Lifetime |
| Product Range | 80 Series V |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
FLUKE-87V-MAX is a True-rms digital multimeter. The 87V MAX contains all the trusted features of the most popular digital multimeter used today, the Fluke 87V, and then some. From wet, dusty or dark environments to long days, the 87V MAX was designed to help you finish the most on a work site. It features a unique function for accurate voltage and frequency measurements on variable frequency motor drives (VFDs) and other electrically noisy equipment, using true-rms ac voltage and current for accurate measurements on non-linear signals. The large display digits and 2-level bright, white backlight and backlit keypad buttons make for increased visibility. Along with the high resolution 19,999 count display mode allows you to read measurements easily in any work environment. This multimeter will run for up to 800hours of battery life and offers measurement capabilities.
- True-rms ac voltage and current for accurate measurements on non-linear signals
- Min/Max/Average recording, plus 250μs peak min-max to capture variations automatically
- Large display digits, 2-level bright white backlight and backlit keypad buttons for good visibility
- Hi resolution 19,999 count display mode
- Long battery life (800 hours)
- Withstands drops up to 4-meters (13feet) with industrial strength casing and holster
- Waterproof, dustproof IP67 case for the most extreme work sites
- Premium TL175 TwistGuard™ test leads
- CAT IV 600V/CAT III 1000V safety rating
- Size (HxWxL) with holster is 6.0cm x 10.1cm x 21.5cm (2.4in x 4.3in x 8.5in)
Contents
Fluke 87V MAX True-rms digital multimeter, TL175 TwistGuard® test leads, AC175 alligator clips, 80BK-A temperature probe, Removable holster with test lead storage, Three AA batteries (installed).
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature |
|---|---|
| DMM Response Type | True RMS |
| Range Selection | Auto, Manual |
| Voltage Measure AC Max | 1kV |
| Current Measure AC Max | 10A |
| Manufacturer Warranty | Limited Lifetime |
| SVHC | No SVHC (15-Jun-2015) |
| No. of Digits | 4.5 |
|---|---|
| Display Count | 19999 |
| Voltage Measure DC Max | 1kV |
| Current Measure DC Max | 10A |
| Resistance Measure Max | 50Mohm |
| Product Range | 80 Series V |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
