Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-700RG07
Newark Part No.08X5419
Product Range700G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,713.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,713.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-700RG07
Newark Part No.08X5419
Product Range700G Series
Calibration TypePressure
External Height127mm
External Width114mm
External Depth37mm
Accuracy± 0.04%
Weight1.22lb
Operating Temperature Min-
Operating Temperature Max-
Product Range700G Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE-700RG07 is a Fluke 700G series precision pressure gauge calibrator. It is a portable, high-quality round pressure gauge calibrator for fast and accurate calibration test results. When used with a Fluke-700PTPK pneumatic or 700HTPK hydraulic pump kit the 700G becomes a complete pressure sourcing and measurement solution. The 700PTPK2 and 700HTPK2 premium pump kits offer easy connectivity to the gauge and device under test providing “no tools required” connections.
- Precision pressure measurement from -12 to 500psi (-0.83 to 34bar)
- Easy to use, rugged construction for reliable performance
- CSA (class 1, div 2, groups A-D rating) and ATEX (II 3 G Ex nA IIB T6) rated
- Log up to 8,493 pressure measurements to memory (requires 700G/TRACK software)
- 5-1/2 digits, 16.53mm (0.65inch) high 20-segment bar graph display
- Powered by three AA alkaline batteries
- 1500hours without backlight (continuous on), 2000hours at slow sample rate battery life
- Three-year warranty
Contents
Pressure gauge calibrator, Manual on CD-ROM in 14 languages, Traceable certificate of calibration, 1/4˝ NPT to 1/4˝ ISO adapter.
Technical Specifications
Calibration Type
Pressure
External Width
114mm
Accuracy
± 0.04%
Operating Temperature Min
-
Product Range
700G Series
External Height
127mm
External Depth
37mm
Weight
1.22lb
Operating Temperature Max
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
