Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-53-2 B 60HZ.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56AC3759
Product RangeFluke 50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $802.000 |
Price for:Each
Minimum: 1
Multiple: 1
$802.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-53-2 B 60HZ.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56AC3759
Product RangeFluke 50 Series
Measurement Rate-
External Height173mm
Altitude-
External Width86mm
Operating Temperature Min-
Operating Temperature Max-
External Depth38mm
Product RangeFluke 50 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Single input digital thermometer with data logging for lab, QA, process calibration, food safety and HVAC. Features an infrared USB communication port to allow data to be exported to optional FlukeView Forms® Temperature PC software for further analysis and graphing.
- Logs up to 500 points of data at user adjustable recording intervals
- Measures J, K, T, E, R, S and-type thermocouples
- Presents results in °C, °F, or Kelvin (K) on a large backlit display
- Provides a recall function to easily review logged data
- Easy-to-access battery door that allows replacing the battery without breaking the calibration seal
- Includes a real-time clock that captures the exact event time
- Provides a user-friendly front panel that is easy to set up and operate
- Offers sleep mode to increase battery life; 1000-hour battery life typical
- Electronic offset function that compensates for thermocouple errors to maximize overall accuracy
- Handles temperatures up to <gt/>900°C (1600°F)
Contents
Thermometer, Impact absorbing holster, One 80PK-1 bead probe thermocouple.
Technical Specifications
Measurement Rate
-
Altitude
-
Operating Temperature Min
-
External Depth
38mm
SVHC
No SVHC (15-Jun-2015)
External Height
173mm
External Width
86mm
Operating Temperature Max
-
Product Range
Fluke 50 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
