
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,009.990 |
Product Information
Product Overview
The Fluke 378 FC true-rms clamp meters use FieldSense™ technology to make testing faster and safer, all without touching a live conductor. You get accurate voltage and current measurements through the clamp jaw. Simply clip the black test lead to any electrical ground, put the clamp jaw around the conductor and see reliable, accurate voltage and current values on the display.
- Measure voltage and current with your jaw
- Power quality indicator
- All without touching a live wire - using FieldSense™ technology
- Complete 3-phase voltage and current tests
Contents
Fluke 378 FC non-contact voltage true-RMS AC/DC clamp meter, TL224 test leads, TP175 TwistGuard™ test probes, AC285 black grounding clip (1 only), i2500-18 iFlex® flexible current probe 18inch (48 cm), TPAK ToolPak™ magnetic meter hanger, Premium carrying case, Quick reference guide.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Power
1kV
60kohm
Auto
24mm
No SVHC (15-Jun-2015)
2.5kA
1kV
True RMS
-
FieldSense Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
