FLUKE-355 CAL DU

Clamp Meter, Auto, True RMS, 2 kA AC, 600 V AC, 1 kV DC, 58 mm Jaw Opening Max.

Image is for illustrative purposes only. Please refer to product description.
FLUKE FLUKE-355 CAL DU
ManufacturerFLUKE
Manufacturer Part NoFLUKE-355 CAL DU
Newark Part No.12AC7323
Product Range350 Series
Technical Datasheet
See all Technical Docs
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
QuantityPrice
1+$1,262.000
Price for:Each
Minimum: 1
Multiple: 1
$1,262.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerFLUKE
Manufacturer Part NoFLUKE-355 CAL DU
Newark Part No.12AC7323
Product Range350 Series
Technical Datasheet
Current Measure AC Max2kA
Voltage Measure AC Max600V
Voltage Measure DC Max1kV
Resistance Measure Max400kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits4
Jaw Opening Max58mm
Product Range350 Series
SVHCNo SVHC (15-Jun-2015)

Product Overview

The FLUKE-355 CAL DU is a true RMS 2000A clamp meter. The digital clamp meter the tool of choice for high current clamp-on amp meter measurement up to 2000A. The extra-wide jaw easily clamps around large conductors, typically found in high-current applications. The rugged design and CAT IV 600V, CAT III 1000V ratings, add an extra element of protection when taking high-powered measurements. Accurate peak measurements can be taken using the in-rush current mode, ideal for motors and inductive loads. The 355 also measures voltage and resistance, making this the most versatile tool for utilities, electrical contractors and industrial service technicians.

  • Calibrated with data and uncertainties clamp meter
  • Reliably handle high-current applications with 2000A AC+ DC true-rms, 1400A AC and 2000A DC
  • High voltage measurement of 1000V AC + DC true-rms, 600V AC and 1000V DC
  • In-rush current measurement captures 'power-on' surge current with accuracy and repeatability
  • Resistance to 400Kohm coupled with a continuity beeper
  • Accurately measure frequency up to 1KHz for optimum troubleshooting
  • Quickly analyze readings using the MIN, MAX and AVG functions
  • Large backlit display allows for easy visibility in low-lit areas
  • Use display hold to capture readings, use LPF to smooth out noisy loads and stabilize readings
  • Dimension (LxWxD) is 300mm x 98mm x 52mm, weight is 0.814Kg, 0°C to +50°C operating temperature

Applications

Test & Measurement, Industrial

Contents

FLUKE-355 AC/DC True-RMS clamp meter, C43 Soft carrying case, 6 AA batteries, TL224 1.5m silicone rubber test Leads, TP2 test probes, AC285 alligator clips, Users manual.

Technical Specifications

DMM Functions

AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance

Voltage Measure AC Max

600V

Resistance Measure Max

400kohm

Range Selection

Auto

Jaw Opening Max

58mm

SVHC

No SVHC (15-Jun-2015)

Current Measure AC Max

2kA

Voltage Measure DC Max

1kV

DMM Response Type

True RMS

No. of Digits

4

Product Range

350 Series

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate

Product Compliance Certificate