New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Power Analysis Testers
                                                                                                    Print Page

                                                                                                    FLUKE-3540 FC KIT

                                                                                                    Power Analyzer, Monitor, Current, Frequency, Harmonics, Power, Power Factor, Voltage, 1kV, 3.5 kHz

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-3540 FC KIT
                                                                                                    FLUKE FLUKE-3540 FC KIT
                                                                                                    FLUKE FLUKE-3540 FC KIT
                                                                                                    FLUKE FLUKE-3540 FC KIT
                                                                                                    FLUKE FLUKE-3540 FC KIT
                                                                                                    FLUKE FLUKE-3540 FC KIT
                                                                                                    FLUKE FLUKE-3540 FC KIT
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-3540 FC KIT
                                                                                                    Newark Part No.60AC4424
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,478.230
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,478.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-3540 FC KIT
                                                                                                    Newark Part No.60AC4424
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Analyzer FunctionsCurrent, Frequency, Harmonics, Power, Power Factor, Voltage
                                                                                                    No. of Channels-
                                                                                                    Voltage Range rms1kV
                                                                                                    Bandwidth3.5kHz
                                                                                                    External Height198mm
                                                                                                    External Width167mm
                                                                                                    External Depth90mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    Fluke 3540 FC three-phase power monitor and condition monitoring kit. It is combination of the 3540 FC three-phase power monitor and Fluke Connect™ Condition Monitoring (FCCM) software. This compact device used to monitor key electrical parameters at three-phase machinery and seamlessly stream data to the Fluke Connect Cloud. Once in the cloud, the software allows maintenance teams to remotely view data anytime, anywhere. Users can graph asset data to discover measurement trends and send alarms when values are outside user-set thresholds.

                                                                                                    • IP50 rated
                                                                                                    • Front panel save and recall buttons
                                                                                                    • Continue logging when no cloud connection
                                                                                                    • Access baseline, historical and current measurements by asset
                                                                                                    • Current, voltage and frequency measurements
                                                                                                    • Total harmonic distortion measurement
                                                                                                    • Power including active, non-active power and power factor
                                                                                                    • 2 years calibration cycle
                                                                                                    • Li-ion 3.7V, 9.25Wh, customer-replaceable battery power

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    1 Fluke 3540 FC three-phase power monitor, Voltage test lead, 4x dolphin clips (black), 3x 1500A flexible current probe, Set of color-coded wire clips, Mains power cable, Set of 2 test leads with stackable plugs (10cm (3.9in)), Set of 2 test leads with stackable plugs, (1.5m (6.6ft)), DC power cable, Input connector decal, 4GB USB flash drive (includes firmware updates and Open Source software), Wi-Fi to USB adapter, Magnet hanger kit.

                                                                                                    Technical Specifications

                                                                                                    Analyzer Functions

                                                                                                    Current, Frequency, Harmonics, Power, Power Factor, Voltage

                                                                                                    Voltage Range rms

                                                                                                    1kV

                                                                                                    External Height

                                                                                                    198mm

                                                                                                    External Depth

                                                                                                    90mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    No. of Channels

                                                                                                    -

                                                                                                    Bandwidth

                                                                                                    3.5kHz

                                                                                                    External Width

                                                                                                    167mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.